FTM / Power Solutions / STMicroelectronics — VL53L5CX Time-of-Flight Sensor
The VL53L5CX from STMicroelectronics is a multi-zone infrared direct time-of-flight (ToF) sensor which enables many ranging and object detection functions over a range up to 4 m.
Part of the ST FlightSense™ product family, the VL53L5CX combines an infrared vertical-cavity surface-emitting laser (VCSEL) emitter and a single-photon avalanche diode (SPAD) array of photodetectors. Diffractive optical elements above the emitter enable the sensor to perform ranging in various ambient lighting conditions, and through a range of cover glass materials.
The sensor can be configured to divide the square 45° or diagonal 63° field of view into an array of 4×4 or 8×8 zones. This allows for the detection of multiple objects. The VL53L5CX can also detect the direction of movement of nearby objects, enabling functions including gesture detection, implemented with ST’s STSW-IMG035 turnkey solution, and presence detection.
Unlike conventional IR sensors, the VL53L5CX uses direct ToF technology which enables absolute distance measurement whatever the target color and reflectance, and can operate at a fast 60 Hz.
The VL53L5CX is supplied with patented ST algorithms which enable it to detect various objects, and which also provide immunity to cover glass crosstalk at a range of more than 60 cm.
The P-NUCLEO-53L5A1 is a complete evaluation kit allowing designers to develop applications using the VL53L5CX multi-zone ranging sensor.
The kit includes:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.