FTM / Power Solutions / Vishay — F340X1 480VAC Film Capacitors
The F340X1 series capacitors from Vishay are THB Grade IIIB Class X1 film capacitors for interference suppression in three-phase across-the-line X1 and series impedance applications. The rated voltage is 480 V ac.
These film capacitors are available with capacitance values ranging from 220 nF to 8.2 µF. They comply with the specifications of the IEC 60384-14: 2013 standard to Grade IIIB, URAC certified for 1000 hours’ operation at 85°C and 85% relative humidity.
In addition, Vishay supplies the F340Y2 and F340X2 series of film capacitors, also for interference suppression applications.
The devices may be supplied with short or long leads, and with pitch of 27.5 mm, 37.5 mm or 52.5 mm.
THB portfolio of film capacitors for industrial applications, at:
F340X142248KKI2B0
F340X142248KKM2T0
F340X142248KKP2T0
F340X142248MKI2B0
F340X142248MKM2T0
F340X142248MKP2T0
F340X142748KKI2B0
F340X142748KKM2T0
F340X142748KKP2T0
F340X143348KKI2B0
F340X251030KKI2T0
F340X251030KKM2T0
F340X251030KKP2T0
F340X251030MKI2T0
F340X251030MKM2T0
F340X251030MKP2T0
F340X251230KKI2T0
F340X251230KKM2T0
F340X251230KKP2T0