Compact voltage regulators offer higher power density and faster transient response

Vishay

Vishay SiC45x buck regulators supply a stable output current of up to 40 A

The Vishay portfolio of microBUCK® synchronous buck regulators includes a family of 15 A, 25 A, and 40 A devices in a thermally enhanced 5 mm x 7 mm PowerPAK® package. The SiC45x devices operate from an input voltage range of 4.5 V to 20 V, and supply an output voltage in the range 0.3 V to 12 V.

 

With a compact footprint, the 15 A SiC453, 25 A SiC451, and 40 A SiC450 provide higher power density than the previous generation of devices. The regulators’ high power density is the result of co-packaging high-performance N-channel trench MOSFETs with a PWM controller in a single device. Simplifying the design of high-performance point of load converters, the integrated devices require few external components for configuration and loop compensation.

 

The constant on-time architecture of the SiC45x also provides a very fast response to transient voltages, with minimum output capacitance and tight ripple regulation over a broad range of loads. The regulators maintain good loop stability regardless of the type of output capacitor used.

 

These Vishay buck regulators include a PMBus 1.3-compliant interface, supporting the implementation of power system telemetry in complex installations such as data centers and telecoms central offices.

 

The regulators automatically choose the correct internal compensation values based on the operating condition during the start-up sequence. At light loads, when the inductor current crosses zero, the control scheme turns off the low-side MOSFET to deploy a diode emulation mode with frequency foldback.

 

In ultrasonic mode, the frequency does not go below 25 kHz, keeping the switching frequency above the audible range, which is a benefit for noise-sensitive applications.

Features

  • Programmable switching frequency: 30 kHZ to 1,500 kHz
  • Peak efficiency up to 98%
  • Protection functions:
    • Over-voltage
    • Under-voltage
    • Over-current
    • Over-temperature
  • Differential output remote sensing

Applications

  • Cloud computing
  • Enterprise servers
  • Industrial computers
  • Networking equipment
  • Telecoms equipment
  • Storage systems
  • FPGA and SoC power supplies

Related Articles

Power Integrations — InnoSwitch3 Offline Power Converters
05 January 2023
Power Integrations InnoSwitch3 offline switcher ICs make for a substantial increase in power and efficiency...
Read More
STMicroelectronics — STWINB SensorTile Kit
05 January 2023
The STWINB SensorTile kit from STMicroelectronics is a reference design platform for a wireless sensor...
Read More
Hirose Electric — IX Series I/O Connectors
05 January 2023
The Hirose IX Series connectors can be used as a next generation connector in factory automation and...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region