FTM / AI, Security & Encryption / Monolithic Power Systems — MP2460 Step-Down Converter
Monolithic Power Supplies has introduced a step-down switching power regulator which achieves high conversion efficiency across a wide load range.
The MP2460 can provide up to 0.6 A of output current from a wide input-voltage range of 4.5 V to 45 V. The output voltage is adjustable in a range between 0.8 V and 0.98 x the input voltage.
The MP2460 uses a high duty cycle and low-dropout mode when the input voltage is low.
The device also achieves high power-conversion efficiency in light-load conditions by scaling down the switching frequency. This reduces switching and gate driving losses
The low-dropout mode and a quiescent current of just 1 μA make the device suitable for use in battery-powered equipment.
The converter features internal soft-start control, a precision current limit, and built-in protection features, such as cycle-by-cycle current limiting, short-circuit protection with hiccup mode, and thermal shutdown.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility