onsemi — RSL15-EVB Evaluation Board
onsemi

onsemi — RSL15-EVB Evaluation Board

Evaluation board shows security and connectivity features of Bluetooth MCU

The RSL15-EVB is a development board from onsemi for evaluating the performance and capabilities of the RSL15, a wireless system-on-chip which integrates a Bluetooth® Low Energy radio with an Arm® Cortex®-M33 core-based microcontroller.

 

The board features an RSL15 device, with the part number NCH-RSL15-512-101Q40-ACG, which has 512 kbytes of Flash. It is intended for use with the RSL15 software development kit.

 

The evaluation board is easy for developers to use. Downloading and debugging code is easy thanks to the on-board SEGGER® J-Link® technology. A JTAG debug port is accessible via the board’s 10-pin header, which gives access to all the RSL15 interfaces and GPIOs. The RSL15-EVB also offers an integrated PCB antenna with matching and filtering network, and a uFL connector for conducted RF connections.

 

The evaluation board demonstrates the RSL15 combination of connectivity performance, low power consumption and comprehensive security capabilities. These security features enable OEMs to protect the authenticity, integrity and confidentiality of code and data in devices connected via a Bluetooth Low Energy link.

 

The RSL15 supports a number of new capabilities provided by the Bluetooth 5.2 specification, including long range, higher data transmissions, and localization through detection of the angle of arrival and angle of departure of wireless transmissions.

 

onsemi has also developed an innovative smart sensing feature which allows the Cortex-M33 processor to remain in a deep sleep mode while continuing to monitor sensor interfaces.

Features

  • CR2032 battery with holder
  • Automatic power supply switching between battery and USB
  • Two push-button switches
    • One Reset
    • One connected to a GPIO
  • Test points and Ground hooks for easy probing
  • Simple configuration for power measurements
  • On-board regulator for USB power supply

Applications

  • Industrial automation and sensing
  • Connected medical sensors
  • Wearable devices
  • Asset tracking
  • Electronic tags
  • Access control
  • Electronic labels
  • Data loggers
  • Smart appliances
  • Energy-harvesting switches
onsemi — RSL15-EVB Evaluation Board

Evaluation Board/Development Kit

Part Number: RSL15-EVB

The RSL15-EVB evaluation and development board is intended to be used with the onsemi integrated development environment. This enables evaluation of the RSL15, and development of software applications for the device.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More