FTM / AI, Security & Encryption / Vishay — VEML6031X00 Digital Ambient Light Sensor
The VEML6031X00 from Vishay is a digital ambient light sensor in a miniature package which enables the accurate control of light output in automotive applications such as display backlighting. Typical measurement tolerance is a maximum 10% under various light sources.
Housed in an opaque surface-mount 2.67 mm x 2.45 mm package, the VEML6031X00 includes a highly sensitive photodiode, a low-noise amplifier, and a 16-bit ADC. The VEML6031X00 ambient light measurements are supplied as 16-bit digital values via an I2C interface.
High resolution and a wide dynamic range mean that the sensor can detect light at levels from 0 lux to 228 klux, and is suitable for use underneath a dark lens or cover glass.
The sensor features Filtron™ wafer-level optical filter technology which makes the VEML6031X00 spectral sensitivity to ambient light very similar to that of the human eye.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility