Micro-pitch board-to-board connector for high data transfer in industrial equipment
For industrial applications such as servo motors, drives, and measurement instruments, the Hirose miniature ER8 connectors feature a rugged design and support for high data-transmission speeds of more than 16Gbits/s.
The ER8 series is a licensed second source for the Samtec Edge Rate® series of connectors.
Featuring a low pitch of 0.8mm, the ER8 series of connectors is optimized for signal integrity, to ensure reliable high-speed performance. The connectors offer a wide self-alignment range of ±1.6mm and a lower mating force than competing micro-pitch connectors, while maintaining higher extraction forces. In addition, the ER8 series connectors have an increased contact wipe and insertion depth, making them ideal for industrial applications that require a high number of mating cycles and good resistance to shock and vibration.
The ER8 series is available in parallel mezzanine, and right-angle versions. The vertical connectors are offered with pin counts ranging from ten to 120 positions, while the right-angle model is offered with a 140-position pin count. Featuring vertical stacking heights from 7mm to 12mm, the ER8 meets the size requirements of the latest generation of industrial equipment.
Features
- Operating temperature range: -55°C to 125°C
- 100V ac voltage rating
- 0.5A current rating
- PCIe Gen. 4
Applications
- Industrial equipment
- Broadcast equipment
- Medical devices
- Multi-function printers
- Point-of-sale equipment
- Vehicle navigation systems
![]()
Get design help
Sign up to get the latest articles
View all issues of FTM
Tags
Categories
Resources
Featured Products
ER8-100P-0.8SV-2H
ER8-100S-0.8SV-5H
ER8-10P-0.8SV-2H
ER8-10S-0.8SV-5H
ER8-20P-0.8SV-2H
ER8-80S-0.8SV-5H
ER8-80P-0.8SV-5H
Related Articles
skip render: ucaddon_post_blocks
Subscribe to our newsletters
Get access to the latest product information, technical analysis, design notes and more
Choose your region
Americas
EMEA
Americas
EMEA
Subscribe to our newsletters
Get access to the latest product information, technical analysis, design notes and more.
BE AT THE
FOREFRONT
OF NEW TECHNOLOGY INNOVATIONS
![]()
Choose your region
Americas
Europe, Middle East, Asia
Asia Pacific