Scalable low-power 32-bit MCU features integrated security for evolving designs

September 3, 2026

Helping to meet emerging regulations such as the Cyber Resilience Act (CRA), the PIC32CM LS MCUs integrate scalable security, including the TrustFLEX key/secrets provisioning service in the Trust Platform Design Suite.

The PIC32CM LS00 MCU provides security features such as secure boot and Arm® TrustZone® technology and the PIC32CM LS60 integrates Arm TrustZone technology with the ECC608 secure element in one package and is supported by Trust Platform key provisioning services and Trust Platform Design Suite.   

 

The secure element in the PIC32CM LS60 is a CryptoAuthentication™ secure element, a cryptographic co-processor with hardware-based secure key storage designed primarily for IoT, embedded, and authentication applications. Security features include asymmetric cryptography ECC, ECDSA, ECDH, symmetric cryptography AES, SHA-256, HMA, secure boot, secure firmware update, and TRNG. These enable developers to use one trusted source for a 32-bit MCU platform that helps to protect devices and end users against a wide range of known remote and physical attacks.  

 

Featuring Arm® TrustZone® technology, the PIC32CM LS60 and PIC32CM LS00 MCUs provide a hardware-isolated execution environment for security-critical functions. The integrated Trust Platform secure sub-system further enables developers to implement industry-proven security practices and countermeasures. 

 

Implementation of security functions on the PIC32CM LS60 MCU is supported by tools such as MPLAB® Code Configurator (MCC) TrustZone Manager, and IAR Embedded Trust, helping simplify the configuration of security features such as secure boot, key management, and firmware protection. 

 

The PIC32CM LS60 integrates an enhanced peripheral touch controller, which prevents false touches caused by moisture and provides high immunity to noise. The MCU also features core-independent sleep mode peripherals. These peripherals keep the MCU core in sleep mode for extended periods to reduce power consumption. 

 

The PIC32CM Lx family includes multiple variants to support different application needs, including: 

  • PIC32CM LS60 secure with Trust Platform subsystem 
  • PIC32CM LS00 TrustZone-enabled without secure subsystem 
  • PIC32CM LE00 non-secure general-purpose 

Features

  • picoPower® technology 
  • Less than 60µA/MHz current in active mode 
  • Less than 45nA current in shut-off mode 
  • 1.5μs wake-up time  
  • 128 kbytes to 512 kbytes of Flash memory 
  • 16 kbytes to 64 kbytes of SRAM  
  • Analogue functions:  
    • Three operational amplifiers  
    • Dual-output DAC 
    • 12-bit ADC 

Applications

  • Portable medical devices 
  • Wearable devices 
  • Industrial robots 
  • Connected appliances  
  • Smart home devices 
  • Smartphone and tablet accessories 
EXTRA_Microchip_PIC32CMLx

Evaluation Board

Part Number: EV76R77A

The Microchip PIC32CM LS60 Curiosity Pro kit includes an Arduino Uno connector, a microBUS socket and extension headers to provide for the addition of peripheral boards in support of application development. The kit includes an onboard embedded debugger, eliminating the need for external tools to program or debug. The kit also features embedded current measurement with data visualizer support for real-time power measurement. 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Related Articles

onsemi — AR0822 Image Sensor
The new AR0822 from onsemi produces excellent image quality in mixed dark and bright lighting thanks...
Read More
STMicroelectronics — STM32TRUSTEE-SM Secure Manager Software
STMicroelectronics STM32TRUSTEE-SM Secure Manager Software enhances system security.
Read More
STMicroelectronics — STSAFE-L010 Secure Element SoC
Secure element protects consumables against cloning...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Subscribe to our newsletters

Get access to the latest product information, technical analysis, design notes and more.

BE AT THE

FOREFRONT

OF NEW TECHNOLOGY INNOVATIONS

Choose your region