text.skipToContent text.skipToNavigation

Manufacturer Part #

SD02H1SB

SD Series Low Profile SPST 2 Position Surface Mount Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
C&K SD02H1SB - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Flush
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Features & Applications

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the SD Series of DIP switches. 

The SD Series of DIP Switches offer a space saving low profile design for both surface mount and through hole applications. These DIP switches are available with 2-12 positions with the option of flush or extended actuators.  All SD switches have a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  Terminals are bright tin plated copper alloy with gold plate contacts. 

Typical applications for the SD Low Profile DIP Switch include:

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications.
The SD02H1SB offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  This through hole 2 position low profile DIP switch is top tape seaded with extended actuators and packaged in a 85 piece tube.
Pricing Section
Global Stock:
935
USA:
935
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
85
Multiple Of:
85
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.10
USD
Quantity
Unit Price
85
$1.86
170
$1.84
255
$1.83
340
$1.82
425+
$1.80
Product Variant Information section