text.skipToContent text.skipToNavigation

Manufacturer Part #

09040323213

DIN Power 32 Contact 5.08 mm Type D Female Connector Crimp

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09040323213 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight
No of Positions: 32
Pitch: 5.08 mm
Termination: Crimp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$644.40
USD
Quantity
Unit Price
3
$11.01
10
$10.89
25
$10.81
50
$10.74
125+
$10.59
Product Variant Information section