text.skipToContent text.skipToNavigation

Manufacturer Part #

144936-1

MQS Series Black Color Polybutylene Terephthalate Wedge Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 144936-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
Color: Black
Material: Polybutylene Terephthalate
Operating Temp Range: -40°C to +140°C
Dimension: 16 x 13 x 3 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$798.40
USD
Quantity
Unit Price
8,000+
$0.0998
Product Variant Information section