text.skipToContent text.skipToNavigation

Manufacturer Part #

774-E25-113R001

774-E Series 25 position high density Right angle Male D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 774-E25-113R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.76 mm
IP Rating: IP67
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: White
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications

The 774-E25-113R001 is a Part of 774-E Series 25 position high density vertical mount waterproof Male d-sub connectors

Features:

  • Available in 3 industry sizes/positions (09, 15, 25)
  • Meets IEC-529-IP67 Requirements
  • Unique sealing methods maintains STD D-sub profile
  • Panel sealing kits (Removable or Permanent) Available

Materials:

  • Shell: Steel with Nickel Plating.
  • Insulator: Glass-filled, PBT thermoplastic. U.L. rated 94V-O
  • Machined Contacts:
  • Male Pins - Brass
  • Female Pins - Brass
  • Plating: Gold Flash on entire contact.
  • Seal: Proprietary Information

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$504.00
USD
Quantity
Unit Price
3
$10.26
10
$10.16
25
$10.08
75
$9.99
150+
$9.87
Product Variant Information section