text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH104RNP-220NC

CDRH Series 22 uH 30 % Tolerance 2.9 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH104RNP-220NC - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.9A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 54mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  10.5mm x W  10.3mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.765
2,000+
$0.75
Product Variant Information section