text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF1JA470R

Res Metal Oxide 47Ohm 5% 1W ±200ppm/°C Conformal Axial Ammo Pack - Ammo Pack

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF1JA470R - Technical Attributes
Attributes Table
Resistance: 13kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  11mm x D  4.5mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 600V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$70.20
USD
Quantity
Unit Price
2,000
$0.0351
6,000
$0.0342
10,000
$0.0338
20,000
$0.0332
40,000+
$0.0324
Product Variant Information section