Manufacturer Part #
H2019NLT
Audio Transformers/ Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Pulse Electronics H2019NLT - Product Specification
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
Pulse Electronics H2019NLT - Technical Attributes
Attributes Table
| Type: | Module |
| Inductance: | 350µH |
| Insertion Loss: | 1.2dB |
| Isolation Voltage-RMS: | 1500V |
| Operating Temp Range: | 0°C to 70°C |
| Length: | 12.7mm |
| Width: | 7.11mm |
| Height - Max: | 5.97mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
600+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount