text.skipToContent text.skipToNavigation

Manufacturer Part #

H2019NLT

Audio Transformers/ Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics H2019NLT - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Length: 12.7mm
Width: 7.11mm
Height - Max: 5.97mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,390.00
USD
Quantity
Unit Price
600+
$5.65
Product Variant Information section