Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Ultra-Low-Power Wireless SoC with Advanced Multiprotocol Support and Maximum Memory
The nRF54LM20A from Nordic Semiconductor is a high-performance, ultra-low-power wireless System-on-Chip (SoC) designed for next-generation IoT and connected devices. Part of the nRF54L Series, including the nRF54L15, nRF54L10, and nRF54L05, the nRF54LM20A combines a 128 MHz Arm Cortex-M33 processor, ultra-low-power multiprotocol 2.4 GHz radio, and a comprehensive set of peripherals with scalable memory options to meet demanding application requirements.
Nordic’s proprietary technologies, such as low-leakage RAM and an advanced multiprotocol radio design, ensure ultra-low power consumption, enabling longer battery life or smaller battery designs for your products.
With 2 MB NVM and 512 KB RAM, the nRF54LM20A offers the largest memory option in the series, supporting complex applications, high-speed USB communication, and up to 66 GPIOs for flexible connectivity. The SoC’s extended peripheral set includes features like a Global RTC available in System OFF, 14-bit ADC, and high-speed serial interfaces, making it ideal for sophisticated embedded systems.
NRF54LM20A Datasheet
About Nordic Semiconductor
NRF54LM20A DK
The nRF54LM20 DK is the development kit for the nRF54LM20A SoC. The affordable single-board development kit makes all features of the wireless SoC available to the developer.
The nRF54LM20 DK is supported by a comprehensive set of nRF Connect tools and has support in the nRF Connect SDK. Developers can explore the full potential of the nRF54LM20A using the extensive range of software samples, modules, and libraries available within the nRF Connect SDK.