text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-B206-00B

nRF54L15, PCB antenna, open CPU

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NORA-B206-00B - Technical Attributes
Attributes Table
Data Rate: 4Mbps
Max Power Consumption: 9.8mA
Certified: Yes
Sensitivity: -102dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.7V to 3.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +102°C
No of Terminals: 82
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,625.00
USD
Quantity
Unit Price
500+
$5.25
Product Variant Information section