text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB501VWCN-RC

Conn Header R/a 50POS 1.27MM

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB501VWCN-RC - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 1.27mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 94V
Current Rating: 1A
Contact Plating: Gold
Material: Brass
No of Rows: 1
Gender: Male
Type: Board to Board
Mating Type: Latch Lock
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,125
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,740.00
USD
Quantity
Unit Price
1,000+
$2.74
Product Variant Information section