Manufacturer Part #
GRPB501VWCN-RC
Conn Header R/a 50POS 1.27MM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins GRPB501VWCN-RC - Technical Attributes
Attributes Table
| No of Positions: | 50 |
| Pitch: | 1.27mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 94V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Brass |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Board to Board |
| Mating Type: | Latch Lock |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Surface Mount