text.skipToContent text.skipToNavigation

Manufacturer Part #

UHD1V221MPD6TD

UHD Series 35 v 220 uf 105c 10x12.5mm LS=5mm Low Imp. 4k hrs RDL Electrolytic

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UHD1V221MPD6TD - Technical Attributes
Attributes Table
Series: UHD
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1030mA
Impedance: 0.053Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 77µA
Dimension: L  12.5mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.00
USD
Quantity
Unit Price
500
$0.158
1,500
$0.154
2,500
$0.153
5,000
$0.151
10,000+
$0.148