text.skipToContent text.skipToNavigation

Manufacturer Part #

929002725413

Fortimo Edge LV2 21.5in 8600lm 3500K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002725413 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 7780lm
Typical Flux: 8410lm
Nominal Current: 1050mA
Maximum Current: 1300mA
Typical Forward Voltage: 44.2V
Test Temperature: 65°C
Application 1: General Lighting
Dimension: 546.5 x 22 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$28.00
USD
Quantity
Unit Price
2
$14.00
4
$13.90
15
$13.71
25
$13.63
50+
$13.44