Manufacturer Part #
BD9E300EFJ-LBE2
BD9E300EFJ Series 36 V 2.5 A Single Synchronous Buck DC/DC Converter - HTSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:HTSOP-J8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD9E300EFJ-LBE2 - Technical Attributes
Attributes Table
| Supply Current-Max: | 2.5A |
| Supply Voltage: | 7V to 36V |
| Frequency-Max: | 1MHz |
| Duty Cycle-Min: | 85% |
| Duty Cycle-Max: | 95% |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | HTSOP-J8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSOP-J8
Mounting Method:
Surface Mount