text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8904DD-LF-Z

MP8904 Series 500 mA 0.5 to 5 V ADJ Output LDO Linear Regulator - QFN-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8904DD-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6.5V
Output Voltage Fixed: 0.5V/5V
Dropout Voltage-Max: 300mV
Output Current-Max: 500mA
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,250.00
USD
Quantity
Unit Price
5,000+
$0.65
Product Variant Information section