Manufacturer Part #
HFC0300HS-LF-Z
HFC0300 Series 20 V Surface Mount Variable Off Time Controller - SOIC-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-7 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems HFC0300HS-LF-Z - Technical Attributes
Attributes Table
| Topology: | Flyback |
| Input Voltage: | 8.2V to 20V |
| Package Style: | SOIC-7 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,500
$0.545
5,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-7
Mounting Method:
Surface Mount