text.skipToContent text.skipToNavigation

Manufacturer Part #

AEK-COM-BLEV1

Transceiver Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
STMicroelectronics AEK-COM-BLEV1 - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: BlueNRG-1
Features & Applications

The AEK-COM-BLEV1 evaluation board is based on the BlueNRG-1 low power Bluetooth® smart system on chip, compliant with the Bluetooth® specification.  The evaluation board can be connected to a microcontroller via a 12-pin or alternative 9-pin male connector for SPI, serial interface or I²C communication. The BlueNRG-1 device is supplied with the network processor software loaded and ready to process Bluetooth commands. The software image (DTM_UART.hex) is available in the BlueNRG design kit. The STSW-AEKBLE firmware provides a straightforward demonstration of the AEK-COM-BLEV1 board functionality used in conjunction with the AEK-MCU-C4MLIT1 evaluation board with microcontroller.

Features

?Based on the BlueNRG-1 Bluetooth low energy system on chip
?Associated STSW-BLUENRG-DK (BlueNRG-1 development kit software package) including firmware and documentation
?Up to +8 dBm available output power (at antenna connector)
?Excellent receiver sensitivity (-88 dBm)
?Very low power consumption: 7.7 mA RX and 8.2 mA TX at +0 dBm
?Bluetooth® low energy compliant: supports master, slave and simultaneous master-and-slave roles
?New integrated balun BALF-NRG-02D3 which integrates a matching network and harmonics filter

?3 user LEDs
?JTAG debug connector
?Pre-programmed as network processor
?Board size: 60 x 40 mm.
?Part of the AutoDevKit™ initiative
?RoHS and WEEE compliant


Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.88
USD
Quantity
Unit Price
1
$70.88
3
$69.86
5
$69.39
15
$68.39
25+
$67.50
Product Variant Information section