text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC448EVB-B

high efficiency synchronous buck regulator 4.5 - 45V INPUT, 6A MICROBUCK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Vishay SIC448EVB-B - Technical Attributes
Attributes Table
Application Type: Power Management
Core Supported: SIC448
Mounting Method: PCB Mount
Features & Applications
High efficiency synchronous buck regulator 4.5 - 45V INPUT, 6A MICROBUCK
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
115
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.89
USD
Quantity
Unit Price
1
$30.89
4
$30.50
15
$30.13
40
$29.86
100+
$29.42
Product Variant Information section