text.skipToContent text.skipToNavigation

Manufacturer Part #

100026232

FPC AllKey Pro Series SPI/UART Interface Fingerprint Sensor Evaluation Board

ECAD Model:
Mfr. Name: Fingerprint Cards
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Fingerprint Cards 100026232 - Technical Attributes
Attributes Table
Application Type: Sensor Solution
Core Supported: FPC2534AP
Supply Voltage: 3V to 3.6V
InterfaceType / Connectivity: SPI/UART
Pricing Section
Global Stock:
15
Germany:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$140.73
USD
Quantity
Unit Price
1
$140.73
4
$138.67
10
$137.34
25
$136.01
40+
$134.03
Product Variant Information section