Manufacturer Part #
SHT43 DEMOBOARD
SHT43 Temperature and Humidity Sensor Evaluation Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Sensirion SHT43 DEMOBOARD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SHT43 DEMOBOARD - Technical Attributes
Attributes Table
| Application Type: | Sensor |
| Core Supported: | SHT40 |
| Supply Voltage: | 3.3V to 5V |
| InterfaceType / Connectivity: | USB |
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$26.54
4
$26.22
20
$25.85
40
$25.69
125+
$25.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit