Manufacturer Part #
T6615-EVAL
Carbon Dioxide (CO2) Sensor Evaluation Board for T6615 Series
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors T6615-EVAL - Technical Attributes
Attributes Table
| Application Type: | Sensor |
| Core Supported: | T6615 |
| Supply Voltage: | 4.75V to 5.25V |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$83.12
3
$82.10
10
$80.99
20
$80.36
40+
$79.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk