text.skipToContent text.skipToNavigation

Manufacturer Part #

RTK7EKA6M2S00001BU

Evaluation Kit for RA6M2 (EK-RA6M2) Series

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Renesas RTK7EKA6M2S00001BU - Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: RA6M2
Features & Applications

Renesas provides full-featured development kits for each of the series of products in its new Renesas RA family of 32-bit microcontrollers, which are based on the Arm® Cortex®-M core architecture.

APPLICATIONS
• Home automation
• Industrial automation
• Building automation
• Energy management systems
• Healthcare equipment
• Industrial IoT devices

FEATURES
• Supported by open Flexible Software Package (FSP)
 – Based on FreeRTOS
 – Can be replaced by any other RTOS or middleware
• IDE support:
 – Renesas e²studio
 – KEIL® MDK
• Supports GNU Arm Compiler version 6
• Emulator support:
 – Segger J-Link
 – Renesas E2 emulator, E2 Lite emulator
• Renesas PG-FP6 Flash memory programmer or third-party solutions

Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.21
USD
Quantity
Unit Price
1
$77.21
2
$76.25
3
$75.70
5
$75.00
10+
$73.53
Product Variant Information section