Manufacturer Part #
RTK7FPA2T1S00001BJ
Evaluation Board For FPB-RA2T1 Series ARM® Cortex®-M23 32-Bit Embedded MCU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Renesas RTK7FPA2T1S00001BJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RTK7FPA2T1S00001BJ - Technical Attributes
Attributes Table
| Application Type: | Embedded |
| Core Supported: | FPB-RA2T1 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$11.51
4
$11.35
15
$11.20
25
$11.14
50+
$10.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
PCB Mount