text.skipToContent text.skipToNavigation

Manufacturer Part #

GSIB1520-E3/45

Bridge Rectifiers 200 Volt 15 Amp 300 Amp IFSM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Vishay GSIB1520-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 300A
Reverse Current-Max: 10µA
Forward Voltage: 0.95V
Package Style:  GSIB-5S
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2400
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,292.00
USD
Quantity
Unit Price
20
$1.07
80
$1.04
300
$1.01
500
$0.99
1,000+
$0.955
Product Variant Information section