text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP08G

KBP08G Series 1.5 A 800 V Glass Passivated Bridge Rectifier

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Diodes Incorporated KBP08G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 500µA
Forward Voltage: 1.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,595
Factory Lead Time:
12 Weeks
Minimum Order:
105
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.88
USD
Quantity
Unit Price
105
$0.275
350
$0.265
875
$0.26
2,625
$0.255
5,250+
$0.25
Product Variant Information section