text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR18FILM

BAR18 Series 70 mA 410 mV Schottky Diode Surface Mount - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2521
Product Specification Section
STMicroelectronics BAR18FILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 200nA
Forward Voltage: 410mV
Diode Capacitance-Max: 2pF
Thermal Resistance: 500°C/W
Power Dissipation: 250mW
Configuration: Single
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAR18FILM is a Low turn-on and high breakdown voltage diodes intended for ultrafast switching and UHF detectors in hybrid micro circuits.
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.80
USD
Quantity
Unit Price
3,000
$0.0246
9,000
$0.024
15,000
$0.0237
30,000
$0.0233
60,000+
$0.0227