Manufacturer Part #
BAR18FILM
BAR18 Series 70 mA 410 mV Schottky Diode Surface Mount - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2309 | ||||||||||
Product Specification Section
STMicroelectronics BAR18FILM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 70mA |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 410mV |
| Diode Capacitance-Max: | 2pF |
| Thermal Resistance: | 500°C/W |
| Power Dissipation: | 250mW |
| Configuration: | Single |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAR18FILM is a Low turn-on and high breakdown voltage diodes intended for ultrafast switching and UHF detectors in hybrid micro circuits.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0246
9,000
$0.024
15,000
$0.0237
30,000
$0.0233
60,000+
$0.0227
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount