text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR43SFILM

BAR43 Series 30 V 0.1 A Surface Mount Small Signal Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BAR43SFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.1A
Peak Current-Max: 0.75A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500nA
Forward Voltage: 1V
Diode Capacitance-Max: 7pF
Thermal Resistance: 500°C/W
Power Dissipation: 250mW
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAR43SFILM is a Genral purpose metal to silicon diodes featuring very low turn-on voltage and fast switching.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$50.10
USD
Quantity
Unit Price
3,000
$0.0167
9,000
$0.0163
15,000
$0.0162
60,000
$0.0157
90,000+
$0.0154
Product Variant Information section