Manufacturer Part #
BAR43SFILM
BAR43 Series 30 V 0.1 A Surface Mount Small Signal Schottky Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
STMicroelectronics BAR43SFILM - Product Specification
STMicroelectronics BAR43SFILM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.1A |
| Peak Current-Max: | 0.75A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 7pF |
| Thermal Resistance: | 500°C/W |
| Power Dissipation: | 250mW |
| Configuration: | Dual |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAR43SFILM is a Genral purpose metal to silicon diodes featuring very low turn-on voltage and fast switching.
Features:
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Surface mount device
Pricing Section
Global Stock:
21,000
USA:
21,000
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0254
9,000
$0.0247
15,000
$0.0244
30,000
$0.024
60,000+
$0.0234
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount