text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS16170CG-TR

STPS1617 Series Dual Center Tap 8 A 170 V Schottky Rectifier SMT - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2633
Product Specification Section
STMicroelectronics STPS16170CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 15µA
Forward Voltage: 1V
Configuration: Dual
Forward RMS Current [If rms]: 20A
Thermal Resistance: 1.8°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STPS16170CG-TR is a dual centre tab Schottky rectifier designed for high frequency switch mode power supplies. It is available in a D2PAK package.

Features:

  • High junction temperature capability
  • Good trade-off between leakage current and forward voltage drop
  • Low leakage current
  • Avalanche capability specified
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
5,000+
$0.405