Manufacturer Part #
STPS16170CG-TR
STPS1617 Series Dual Center Tap 8 A 170 V Schottky Rectifier SMT - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS16170CG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS16170CG-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Peak Current-Max: | 75A |
| Reverse Voltage-Max [Vrrm]: | 170V |
| Reverse Current-Max: | 15µA |
| Forward Voltage: | 1V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 20A |
| Thermal Resistance: | 1.8°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS16170CG-TR is a dual centre tab Schottky rectifier designed for high frequency switch mode power supplies. It is available in a D2PAK package.
Features:
- High junction temperature capability
- Good trade-off between leakage current and forward voltage drop
- Low leakage current
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.525
10
$0.49
40
$0.475
150
$0.46
500+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount