text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD112-1G

MJD Series 100 V 2 A Through Hole NPN Complementary Darlington Power Transistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
onsemi MJD112-1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 500
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
73
USA:
73
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$21.20
USD
Quantity
Unit Price
40
$0.53
125
$0.515
300
$0.505
750
$0.495
2,000+
$0.475
Product Variant Information section