text.skipToContent text.skipToNavigation

Manufacturer Part #

MJF45H11G

MJF Series 80 V 10 A Flange Mount PNP Complementary Power Transistor - TO-220FP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
onsemi MJF45H11G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 10A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 60
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1050
Multiple Of:
50
Total
$882.00
USD
Quantity
Unit Price
25
$0.895
75
$0.87
200
$0.85
400
$0.84
1,250+
$0.80
Product Variant Information section