text.skipToContent text.skipToNavigation

Manufacturer Part #

MJF45H11G

MJF Series 80 V 10 A Flange Mount PNP Complementary Power Transistor - TO-220FP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
onsemi MJF45H11G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 10A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 60
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1050
Multiple Of:
50
Total
$561.75
USD
Quantity
Unit Price
50
$0.56
200
$0.545
500
$0.535
1,250
$0.525
2,000+
$0.505
Product Variant Information section