Manufacturer Part #
TL-4902/S
TL-4902 Series 3.6 V 1.2 Ah 1/2AA Standard Tadiran Lithium Battery
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Tadiran Batteries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tadiran Batteries TL-4902/S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tadiran Batteries TL-4902/S - Technical Attributes
Attributes Table
| Chemistry: | Lithium Metal |
| Rated Voltage: | 3.6V |
| Battery Cell Size: | 1/2 AA |
| Capacity: | 1.2Ah |
| Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
90+
$4.07
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray