text.skipToContent text.skipToNavigation

Manufacturer Part #

TLH-5902/P

TLH-5902 3.6 V 0.9 Ah Non Rechargeable Lithium 1/2 AA Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tadiran Batteries TLH-5902/P - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: 1/2 AA
Capacity: 900mAh
Rechargeable: No
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$1,488.00
USD
Quantity
Unit Price
30
$5.15
60
$5.09
90
$5.06
120
$5.03
150+
$4.96
Product Variant Information section