text.skipToContent text.skipToNavigation

Manufacturer Part #

92

A / AA Cell Snap-In PC Battery Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2550
Product Specification Section
Keystone 92 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Mounting Style: Clip
Termination Style: Vertical / PC Through Hole
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
188
USA:
188
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
400
$0.215
1,250
$0.21
2,500+
$0.205