text.skipToContent text.skipToNavigation

Manufacturer Part #

BH-123A-1

BATT HLDR COIN 20MM 1 CEL PC PIN

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Adam Tech BH-123A-1 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Termination Style: PC Pin
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.88
USD
Quantity
Unit Price
75
$0.305
200
$0.30
500
$0.295
1,250
$0.29
3,000+
$0.275
Product Variant Information section