text.skipToContent text.skipToNavigation

Manufacturer Part #

BH-49A-5-T-BK

20mm SMD Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Adam Tech BH-49A-5-T-BK - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
120
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.20
USD
Quantity
Unit Price
120
$0.285
300
$0.28
1,200
$0.275
1,800
$0.27
4,500+
$0.265
Product Variant Information section