text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393249-3

W58 Series 20 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1393249-3 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 20A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications

The 4-1393249-3 is a part of W58 Series of 250 VAC 20 Ampere 1 Pole 6-32 Screws Push to Reset Only Thermal Circuit Breaker.

Product Features:

  • Circuit Breaker
  • W58 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 20 A
  • Button Color = White with Black Rate Marking, Red Trip Band
  • Termination Type = 6-32 Screws 90° (Screws Installed)
  • Mounting Hardware Packaging = Assembled to Bushing
  • Current Rating (A) = 20
  • Operating Voltage, Max. = 250 VAC

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$583.00
USD
Quantity
Unit Price
100+
$5.83
Product Variant Information section