text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.6001

MSF250 Series Fast-Acting 250 V 0.05 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0034.6001 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.05A
Operating Temp Range: -40°C to +85°C
Dimension: L  8.5mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$322.50
USD
Quantity
Unit Price
100
$0.66
400
$0.645
1,000
$0.63
2,500
$0.62
4,000+
$0.605
Product Variant Information section